SLPX223M035H4P3
Cornell DubilierAluminum Electrolytic Capacitor - 85°C - Radial - 22000uF (+/-) 20% - 35VDC - Snap-in - 35mm Dia x 45mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SLPX223M035H4P3
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack
40
Capacitance Value:
220002179uF
Tolerance:
202203%
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole2190
Size:
35 x 45 mm
Termination Style:
Snap-In2202
Voltage:
352205VDC
Aluminum Electrolytic Capacitor - 85°C - Radial - 22000uF (+/-) 20% - 35VDC - Snap-in - 35mm Dia x 45mm
Search Keywords:
SLPX223M035H4P3
IN STOCK:
960
Can Ship immediately
Manufacturer Stock:
1,401
can ship
12/9/24
Minimum Order:
40
Multiple:
40
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
40
$3.70
$148.000
80
$3.43
$274.400
160
$3.27
$523.200
320
+
$3.18
$1,017.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
NC6-P108-08
Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package
EKMH160VNN223MQ45T
Cap Aluminum Lytic 22000uF 16V 20% (25.4 X 45mm) Snap-In 10mm 0.03 Ohm 3320mA 2000h 105°C
2026-60-C2LF
Gas Discharge Tube (GDT) - 600VDC - 10kA DC - 10A AC - 2pF - Through Hole.
BK/AGC-1-R
Fuse Miniature 1A 250V Fast 2-Pin Cartridge Holder
DHN04TV
Switch Slide DIP OFF ON SPST - 25mA - 24V.