SLPX223M050H9P3
Cornell DubilierAluminum Electrolytic Capacitor - 85°C - Radial - 22000uF (+/-) 20% - 50VDC - Snap-in - 35mm Dia x 50mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SLPX223M050H9P3
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack
40
Capacitance Value:
22000 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
50 VDC
The Cornell Dubilier SLPX223M050H9P3 is a high-quality aluminum electrolytic capacitor designed for optimal performance in a variety of electronic applications. This radial capacitor has a capacitance of 22000uF with a tolerance of +/- 20%, operating at 50VDC. The snap-in design makes installation easy and secure. With a temperature rating of 85°C and compact dimensions of 35mm in diameter and 50mm in height, this capacitor is reliable and efficient for a range of circuitry needs.
Search Keywords:
SLPX223M050H9P3
IN STOCK:
944
Can Ship immediately
Manufacturer Stock:
3,115
can ship
12/2/24
Minimum Order:
40
Multiple:
40
Factory Lead-Time
20 Weeks
can ship
4/10/25
Quantity
Unit Price
Ext. Price
40
$5.40
$216.000
80
$5.32
$425.600
120
$5.11
$613.200
280
$5.00
$1,400.000
520
$4.73
$2,459.600
1,000
$4.53
$4,530.000
2,520
$4.46
$11,239.200
5,000
+
$4.40
$22,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes