help desk software
DATA SHEET

SLPX332M050C1P3

Cornell Dubilier

Aluminum Electrolytic Capacitor - 85°C - Radial - 3300uF (+/-) 20% - 50VDC - Snap-in - 25mm Dia x 25mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SLPX332M050C1P3
RoHS:
Yes
HTS:
8532220040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Capacitance Value:
3300 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
50 VDC
Aluminum Electrolytic Capacitor - 85°C - Radial - 3300uF (+/-) 20% - 50VDC - Snap-in - 25mm Dia x 25mm
Search Keywords:
SLPX332M050C1P3
IN STOCK: 1,350
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.32
$132.000
300
$1.23
$369.000
500
$1.21
$605.000
1,000
$1.18
$1,180.000
2,500
$1.13
$2,825.000
5,000
$1.10
$5,500.000
7,500
$1.09
$8,175.000
10,000 +
$1.07
$10,700.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models