SLPX332M100E7P3
Cornell DubilierAluminum Electrolytic Capacitor - 85°C - Radial - 3300uF (+/-) 20% - 100VDC - Snap-in - 30mm Dia x 40mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SLPX332M100E7P3
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Capacitance Value:
3300 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
100 VDC
The CORNELL DUBILIER SLPX332M100E7P3 is a high-quality aluminum electrolytic capacitor designed for various electronic applications. It features a high capacitance of 3300uF with a tolerance of +/- 20%. The capacitor has a voltage rating of 100VDC, making it suitable for use in both low and high voltage circuits. With a radial snap-in design, it offers easy and secure mounting on PCBs. The capacitor has a compact size, measuring 30mm in diameter and 40mm in height, making it convenient for space-constrained projects. It is also capable of operating at temperatures of up to 85°C, ensuring reliable and stable performance in demanding environments.
Search Keywords:
SLPX332M100E7P3
IN STOCK:
200
Can Ship immediately
Manufacturer Stock:
1,450
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
20 Weeks
can ship
4/10/25
Quantity
Unit Price
Ext. Price
50
$4.438
$221.900
100
$3.675
$367.500
250
$3.539
$884.750
500
$3.337
$1,668.500
1,000
$3.303
$3,303.000
2,500
$3.270
$8,175.000
5,000
$3.238
$16,190.000
7,500
+
$3.205
$24,037.500
Please Note:
Item may be subject to tariff fee if shipping within the United States