SLPX472M035A3P3
Cornell DubilierAluminum Electrolytic Capacitor - 85°C - Radial - 4700uF (+/-) 20% - 35VDC - Snap-in - 22mm Dia x 30mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SLPX472M035A3P3
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack
100
Capacitance Value:
4700 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
35 VDC
Aluminum Electrolytic Capacitor - 85°C - Radial - 4700uF (+/-) 20% - 35VDC - Snap-in - 22mm Dia x 30mm
Search Keywords:
SLPX472M035A3P3
IN STOCK:
500
Can Ship immediately
Manufacturer Stock:
3,434
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
can ship
4/14/25
Quantity
Unit Price
Ext. Price
100
$1.031
$103.100
200
$1.011
$202.200
400
$0.927
$370.800
800
+
$0.888
$710.400
Please Note:
Item may be subject to tariff fee if shipping within the United States