SLPX472M050E1P3
Cornell DubilierAluminum Electrolytic Capacitor - 85°C - Radial - 4700uF (+/-) 20% - 50VDC - Snap-in - 30mm Dia x 25mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SLPX472M050E1P3
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack
50
Capacitance Value:
4700 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
50 VDC
The Cornell Dubilier SLPX472M050E1P3 is a high-quality aluminum electrolytic capacitor designed for use in various electronic applications. With a capacitance of 4700uF and a voltage rating of 50VDC, this radial capacitor provides reliable and stable performance. It has an operating temperature range of -40°C to +85°C, making it suitable for use in a wide range of operating conditions. The snap-in design allows for easy installation and the compact size of 30mm diameter and 25mm height ensures a space-efficient solution. This capacitor is ideal for applications that require long-lasting power storage and filtering capabilities.
Search Keywords:
SLPX472M050E1P3
IN STOCK:
1,101
Can Ship immediately
Manufacturer Stock:
10,115
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
20 Weeks
can ship
4/14/25
Quantity
Unit Price
Ext. Price
50
$2.318
$115.900
100
$2.040
$204.000
200
$1.931
$386.200
400
+
$1.701
$680.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes