SLPX472M063E3P3
Cornell DubilierAluminum Electrolytic Capacitor - 85°C - Radial - 4700uF (+/-) 20% - 63VDC - Snap-in - 30mm Dia x 30mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SLPX472M063E3P3
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack
50
Capacitance Value:
4700 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
63 VDC
Aluminum Electrolytic Capacitor - 85°C - Radial - 4700uF (+/-) 20% - 63VDC - Snap-in - 30mm Dia x 30mm
Search Keywords:
SLPX472M063E3P3
IN STOCK:
340
Can Ship immediately
Manufacturer Stock:
9,921
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
50
$2.547
$127.350
100
$2.359
$235.900
250
$2.234
$558.500
500
$2.049
$1,024.500
1,000
$1.971
$1,971.000
2,500
$1.902
$4,755.000
5,000
$1.863
$9,315.000
7,500
+
$1.845
$13,837.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
282834-5
PCB Terminal Block - Header - Wire-to-Board - 5 Positions - 0.100" (2.54mm) Pitch - 30 to ...
84WR200KLF
Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.51mm) Gul...
84WR2KLF
Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.51mm) Gull ...
ERJ-1TRQFR36U
Res Thick Film 2512 0.36 Ohm 1% 1W ±200ppm/°C Pad SMD Automotive T/R
PWR163S-25-15R0FE
Res Thick Film 15 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD Automotive T/R