SLPX682M063E7P3
Cornell DubilierAluminum Electrolytic Capacitor - 85°C - Radial - 6800uF (+/-) 20% - 63VDC - Snap-in - 30mm Dia x 40mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SLPX682M063E7P3
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack
50
Capacitance Value:
6800 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
63 VDC
Aluminum Electrolytic Capacitor - 85°C - Radial - 6800uF (+/-) 20% - 63VDC - Snap-in - 30mm Dia x 40mm
Search Keywords:
SLPX682M063E7P3
IN STOCK:
150
Can Ship immediately
Manufacturer Stock:
3,277
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
50
$3.015
$150.750
100
$2.650
$265.000
250
$2.529
$632.250
500
$2.449
$1,224.500
1,000
$2.400
$2,400.000
2,500
$2.351
$5,877.500
5,000
$2.328
$11,640.000
7,500
+
$2.304
$17,280.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
121A-111/10
Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 15A
BK/HTB-34I-R
Fuse Holder 20A 250V Quick Connect Panel Mount Carton
90J5R0E
Res Wirewound 5 Ohm 5% 11W ±100ppm/°C Vitreous Enamel AXL
24-6337-6403
Wire Water Soluble Spool Sn63Pb37
PV4F230SS-314
Pushbutton Switch - SPDT - Anti-Vandal - 2A - 24VDC - Stainless Steel Flush Round Button A...