Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
TAS226K010P1C
RoHS:
Yes
HTS:
8532210020
Supplier Standard Pack
1
Package Type:
Reel
Capacitance Value:
22 uF
Voltage:
10 VDC
Case Code:
N/R
Tolerance:
10 %
Mounting:
Through Hole
Equivalent Series Resistance:
N/A
Lead Pitch For Radial:
N/R
Dimension:
12.04 x 4.7 mm
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
Cap Tant Solid 22uF 10V 10% (4.7 X 12.04mm) Axial 125°C T/R
Search Keywords:
TAS226K010P1C
This product is discontinued, but still in stock
IN STOCK:
10
Can Ship immediately
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$18.84
$75.360
50
$4.94
$247.000
150
$4.09
$613.500
300
$3.77
$1,131.000
500
+
$3.52
$1,760.000
Product Guides