help desk software
DATA SHEET

UN103M

Cornell Dubilier

Cap Ceramic Single 0.01uF 2000V Z5U 20% (23 X 8mm) Radial 12.7mm 85°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
UN103M
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Capacitance Value:
0.01 uF
Failure Rate:
N/R
Family:
X
Dimension:
8 x 23mm
Dielectric:
Z5U
Construction:
N/A
Cap Ceramic Single 0.01uF 2000V Z5U 20% (23 X 8mm) Radial 12.7mm 85°C
IN STOCK: 957
Can Ship immediately
Factory Lead-Time
76 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$120.65
$120.650
10
$41.49
$414.900
25
$37.96
$949.000
50 +
$34.53
$1,726.500
Tools/3D Models
Product Guides