AE-1500-30
COTEKAC/DC Power Supply - 1500W - 30V - 50A - Ripple 300mVp-p - Input 90-264 VAC - RS232 Programmable Output - -25° to +60°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
COTEK
Part No:
AE-1500-30
RoHS:
Yes
HTS:
8504408500
COO:
TW
Supplier Standard Pack
1
The COTEK part AE-1500-30 is an advanced AC/DC power supply designed to provide reliable and efficient power in a variety of applications. With an impressive power output of 1500 watts and an output voltage of 30 volts, this power supply is capable of delivering a current of up to 50 amps.Featuring a low ripple voltage of only 300mVp-p, this power supply ensures clean and stable power delivery, making it ideal for sensitive electronic devices and equipment. The wide input voltage range of 90-264 VAC allows for versatility in various power environments.The AE-1500-30 also offers the convenience of RS232 programmable output, enabling users to remotely monitor and control power settings. This functionality makes it an excellent choice for automated systems or applications where precise power control is required.Built with high-quality components and designed for durability, this power supply can operate in temperatures ranging from -25° to +60°C, making it suitable for use in a wide range of environments.In summary, the COTEK part AE-1500-30 is a powerful, versatile, and reliable AC/DC power supply designed to meet the needs of demanding applications that require clean power, precise control, and operation in challenging conditions.
Search Keywords:
AE150030
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
+
$516.00
$516.000
Product Guides