AE-1500-60
COTEKAC/DC Power Supply - 1500W - 60V - 25A - Ripple 600mVp-p - Input 90-264 VAC - RS232 Programmable Output - -25° to +60°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
COTEK
Part No:
AE-1500-60
RoHS:
Yes
HTS:
8504408500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
The COTEK part AE-1500-60 is a high-quality AC/DC power supply capable of delivering up to 1500W of power at 60V and 25A. With a low ripple of 600mVp-p, this power supply ensures a stable and reliable output. The wide input voltage range of 90-264 VAC makes it suitable for a variety of applications. Additionally, the RS232 programmable output allows for easy customization and monitoring of the power supply. Operating within a temperature range of -25° to +60°C, the COTEK AE-1500-60 is a versatile and robust solution for your power supply needs.
Search Keywords:
AE150060
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
+
$516.00
$516.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ASGGF5L04AC
General Purpose Snap-acting Switch
SPD482401
SPD48-240-1(POWER SUPPLY)
20844-85
Power Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
1512STD
Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A
208LS3
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Pl...