help desk software
DATA SHEET

AE-800-60

COTEK

AC/DC Power Supply - 800W - 60V - 13.4A - Ripple 600mVp-p - Input 90-264 VAC - RS232 Programmable Output - -25° to +60°C .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
COTEK
Part No:
AE-800-60
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The COTEK AE-800-60 is a high-performance AC/DC power supply designed to provide reliable and efficient power for various applications. With its impressive power output of 800W and an output voltage of 60V, it is capable of delivering a maximum current of 13.4A, ensuring the stable operation of your devices.Equipped with advanced features, this power supply offers a low ripple of only 600mVp-p, ensuring a clean and precise power output, essential for sensitive electronic equipment. It has a wide input voltage range of 90-264 VAC, allowing for flexibility in various environments.For added convenience, the AE-800-60 features an RS232 programmable output, allowing users to control and adjust the power supply settings to meet specific requirements. It also boasts a wide operating temperature range of -25° to +60°C, making it suitable for use in different climate conditions.With its robust construction and reliable performance, the COTEK AE-800-60 is an excellent choice for a wide range of applications, including industrial equipment, telecommunications, automation systems, and more.
Search Keywords:
AE80060
IN STOCK: 18
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$325.00
$325.000
Tools/3D Models
Product Guides