AEK-3000-48
COTEKAC-DC Power Supply - 3000W - 48VDC - Input:90 to 264 VAC - ProgrammaBle Output 0 to 48VDC/0 to 62.5A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
COTEK
Part No:
AEK-3000-48
RoHS:
Yes
Supplier Standard Pack
1
The COTEK AEK-3000-48 is a high-performance AC-DC power supply designed to deliver reliable and efficient power to your electronic equipment. With a power capacity of 3000W and output voltage of 48VDC, this power supply can meet the demanding power requirements of various industrial applications.Featuring a wide input voltage range of 90 to 264 VAC, the AEK-3000-48 can be easily integrated into different power systems. Its programmable output allows you to adjust the voltage within the 0 to 48VDC range, providing flexibility to meet specific equipment requirements. Designed with advanced technology, this power supply provides stable and regulated power to ensure the smooth operation of your devices. With a maximum output current of 62.5A, it can reliably power high-current devices and systems.The AEK-3000-48 is built with high-quality components and offers excellent protections against overvoltage, overcurrent, and short circuiting. This ensures the safety of your equipment and prolongs its lifespan.This AC-DC power supply is designed for heavy-duty applications and is ideal for use in industrial automation, telecommunications, transportation, and other demanding environments. Its compact and rugged design allows for easy installation and reliable performance even in harsh conditions.Overall, the COTEK AEK-3000-48 is a versatile and reliable power supply solution that delivers high power, efficiency, and flexibility for a wide range of applications.
Search Keywords:
AEK300048
IN STOCK:
3
Ships today, if you order in
Manufacturer Stock:
7
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
1
+
$862.00
$862.000
Product Guides