Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
COTEK
Part No:
DSS41B24B
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack
250
Package Type:
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NC
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 24VDC 1KOhm 0.5A SPST-NC (19.05x5.08x7.62)mm THT Dry
Search Keywords:
DSS41B24B
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$4.11
$4.110
25
$2.78
$69.500
50
$2.58
$129.000
100
$2.41
$241.000
250
+
$2.33
$582.500
Product Guides