Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
COTEK
Part No:
HGWR56211W00
RoHS:
Yes
Supplier Standard Pack
1
Type:
Mercury Wetted
DC Coil Voltage:
48 V
Contact Arrangement:
SPDT
Maximum Switching Current:
2 A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays SPDT 2A 48VDC 4.5KOhm Thru-Hole
Search Keywords:
HGWR56211W00
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$91.26
$91.260
10
$71.88
$718.800
25
$62.70
$1,567.500
50
+
$54.20
$2,710.000
Product Guides