Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
COTEK
Part No:
MSS21A05
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack
25
Package Type:
Tube
Type:
Mercury Wetted
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
3 A
Maximum Switching Current:
2 A
Maximum Switching Power:
50 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 5VDC 140Ohm 2A SPST-NO THT Mercury Wetted
Search Keywords:
MSS21A05
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$29.37
$29.370
10
$19.79
$197.900
25
$18.38
$459.500
50
$17.15
$857.500
100
+
$16.60
$1,660.000
Product Guides