help desk software
DATA SHEET

PRMA1B05

COTEK

Reed Relays 5VDC 500Ohm 0.5A SPST-NC (19.6x8.9x7.33)mm THT Dry

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
COTEK
Part No:
PRMA1B05
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NC
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 5VDC 500Ohm 0.5A SPST-NC (19.6x8.9x7.33)mm THT Dry
Search Keywords:
PRMA1B05
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$11.23
$11.230
25
$7.57
$189.250
50
$7.01
$350.500
100
$6.57
$657.000
250 +
$6.33
$1,582.500
Tools/3D Models
Product Guides