1240-06-2104
Coto TechnologyReed Relay - SPST-NO (1 Form A) - 6VDC Coil - 500 mA Contact - 200VAC/200VDC Switching - Non Latching Coil - PC Pin - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
1240-06-2104
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
Type:
Dry
DC Coil Voltage:
6 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
The COTO TECHNOLOGY part 1240-06-2104 is a compact and efficient reed relay designed for various electronic applications. With a 6VDC coil voltage and a low resistance of 150Ohm, this relay is capable of handling a current of up to 0.5A. Its SPST-NO (Single Pole, Single Throw - Normally Open) configuration ensures reliable switching and control in your circuits.Measuring at just (57.15x10.16x11)mm, this through-hole mount (THT) relay is relatively small in size, making it perfect for space-constrained designs. The dry construction enhances the relay's durability and resistance to environmental factors. Whether you need to control signals, power, or other electrical components, the COTO TECHNOLOGY part 1240-06-2104 is an ideal choice, offering excellent performance and reliability in a compact form factor.
Search Keywords:
1240062104
IN STOCK:
287
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$56.14
$56.140
10
$52.40
$524.000
25
$49.25
$1,231.250
50
$46.35
$2,317.500
63
$44.90
$2,828.700
126
$43.45
$5,474.700
189
$43.02
$8,130.780
252
+
$42.59
$10,732.680
Product Guides