Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2200-2302
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
29
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
150 V
Maximum DC Switching Voltage:
150 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
COTO TECHNOLOGY's 2200-2302 series offers high-quality Reed Relays designed for both Automatic Test Equipment (ATE) and Radio Frequency (RF) applications. These relays are built to provide reliable and accurate switching, making them ideal for use in industries such as telecommunications, aerospace, and automotive.With their innovative design, COTO TECHNOLOGY's Reed Relays feature low contact resistance, minimal thermal offset, and excellent isolation characteristics. This ensures secure and precise signal transmission in high-frequency and high-speed environments, enabling efficient testing and seamless RF communication.The 2200-2302 series combines the advantages of reed switch technology with exceptional performance, making them suitable for a wide range of applications. Whether you need optimal switching capabilities in test equipment or reliable RF signal switching, COTO TECHNOLOGY's Reed Relays are the perfect choice.
Search Keywords:
22002302
Possible Replacement options available. See Alternatives
IN STOCK:
906
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$10.96
$54.800
29
$9.70
$281.300
58
$9.15
$530.700
116
$8.90
$1,032.400
261
$8.81
$2,299.410
522
$8.73
$4,557.060
1,015
+
$8.64
$8,769.600
Product Guides