Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2204-05-421
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
29
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays for ATE and RF
Search Keywords:
220405421
IN STOCK:
4
Can Ship immediately
You may purchase in-stock quantity up to 4
MOQ for In Stock Qty:
5
Available in less than min:
4
MOQ for out of Stock Qty:
124
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$15.499
$15.499
5
$14.090
$70.450
25
$11.370
$284.250
50
$11.020
$551.000
124
$10.680
$1,324.320
247
$10.580
$2,613.260
370
$10.470
$3,873.900
493
+
$10.370
$5,112.410
Product Guides