Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2204-12-301
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
29
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays for ATE and RF
Search Keywords:
220412301
IN STOCK:
587
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$11.23
$56.150
29
$10.24
$296.960
58
$9.81
$568.980
116
$9.42
$1,092.720
261
$9.06
$2,364.660
522
$8.84
$4,614.480
1,015
+
$8.71
$8,840.650
Product Guides