Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2204-12-311
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
29
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
COTO TECHNOLOGY's 2204-12-311 Reed Relays are specifically designed for Automated Test Equipment (ATE) and Radio Frequency (RF) applications. These high-performing relays offer exceptional reliability, precision, and durability in challenging environments. With their compact size and superior electrical characteristics, these Reed Relays are the perfect choice for demanding ATE and RF testing requirements. Trust COTO TECHNOLOGY to provide you with reliable and efficient Reed Relays for your ATE and RF applications.
Search Keywords:
220412311
IN STOCK:
108
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$14.52
$72.600
29
$12.86
$372.940
58
$12.12
$702.960
116
$11.39
$1,321.240
261
$10.39
$2,711.790
522
$9.72
$5,073.840
1,015
+
$9.21
$9,348.150
Product Guides