Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2211-05-301
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
29
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
100 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
COTO TECHNOLOGY offers the 2211-05-301 Reed Relays, ideal for use in Automated Test Equipment (ATE) and Radio Frequency (RF) applications. These high-performance relays are designed to provide robust switching capabilities and excellent RF characteristics. With their compact size and low power consumption, they are the perfect choice for space-constrained and energy-efficient systems. The 2211-05-301 Reed Relays from COTO TECHNOLOGY ensure reliable signal routing and precise control, making them indispensable components in various testing and RF signal handling setups.
Search Keywords:
221105301
IN STOCK:
541
Ships today, if you order in
MOQ for out of Stock Qty:
124
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$20.53
$20.530
25
$15.96
$399.000
50
$15.01
$750.500
124
$14.59
$1,809.160
247
$13.95
$3,445.650
370
$13.30
$4,921.000
493
+
$12.87
$6,344.910
Product Guides