Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2211-12-301
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
29
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
100 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
COTO TECHNOLOGY offers high-quality Reed Relays designed specifically for Automated Test Equipment (ATE) and Radio Frequency (RF) applications. Our part 2211-12-301 Reed Relay provides reliable switching capabilities with enhanced performance and precision. These miniature relays are well-suited for use in ATE systems, ensuring accurate and efficient testing processes. Additionally, their exceptional RF properties make them ideal for RF signal switching and amplification. Trust COTO TECHNOLOGY for cutting-edge technology and superior quality in Reed Relays designed for ATE and RF applications.
Search Keywords:
221112301
IN STOCK:
372
Ships today, if you order in
MOQ for out of Stock Qty:
124
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$26.26
$26.260
25
$21.98
$549.500
50
$20.10
$1,005.000
124
$18.92
$2,346.080
247
$18.33
$4,527.510
370
$17.74
$6,563.800
493
+
$17.15
$8,454.950
Product Guides
CUSTOMERS
ALSO BOUGHT
9001-12-01
RELAY COTO STANDARD. DO NOT DEVIATE SW DUE TO TIMING RESTRICTION
9852-05-00
Miniature Surface Mount Reed Relay, 1 Form C, 5V
G6K-2F-DC12
Signal Relay 12VDC 1A DPDT (10mm 7.8mm 5.2mm) SMD
2372-12-000
High Temperature Multi-pole Reed Relay 2 Form C
310-87-104-41-001101
PCB Socket - Board to Board - 4 Positions - 1 Row - 0.100" (2.54mm) Pitch - 3A - Push-Pull...