Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2271-05-001
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
29
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
100 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
N/A
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
High Temperature Reed Relays for ATE and RF
Search Keywords:
227105001
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$27.38
$27.380
10
$21.98
$219.800
29
$20.43
$592.470
58
$19.23
$1,115.340
116
$18.03
$2,091.480
261
$16.83
$4,392.630
522
+
$16.66
$8,696.520
Product Guides