Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2271-12-001
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
29
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
100 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
N/A
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
High Temperature Reed Relays for ATE and RF
Search Keywords:
227112001
IN STOCK:
182
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$19.24
$19.240
10
$16.38
$163.800
29
$15.36
$445.440
58
$14.95
$867.100
116
$14.80
$1,716.800
261
$14.65
$3,823.650
522
+
$14.51
$7,574.220
Product Guides
CUSTOMERS
ALSO BOUGHT
20EJS1
Power Line Filter EMI 50Hz/60Hz 20A 250VAC Faston Panel Mount
219-3-8625-21
Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - 70A - 277VDC/18VAC.
PV3F2H0SS-331
Pushbutton Switch - DPDT - Anti-Vandal - 2A - 48VDC - Polished Stainless Round Flush Butto...
2373-12-000
High Temperature Multi-pole Reed Relay 3 Form A
3-103-780
DD14 Connector Filter C14 10A STD