Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2332-05-000
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
The 2332-05-000 is COTO TECHNOLOGY's smallest multi-pole reed relay with 2 Form A (normally open) contacts. It is compact in size, making it ideal for applications where space is limited. This relay offers reliable and efficient switching capabilities, and its high-quality construction ensures long-lasting performance. Whether used in telecommunications, medical equipment, or other industry-specific applications, the 2332-05-000 is a trusted choice for designers and engineers seeking a compact and dependable relay solution.
Search Keywords:
233205000
IN STOCK:
701
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$14.03
$70.150
25
$12.41
$310.250
50
$11.70
$585.000
100
$11.05
$1,105.000
250
$10.08
$2,520.000
500
$9.42
$4,710.000
1,000
+
$8.94
$8,940.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2911-12-321
Reed Relays for ATE and RF 1 Form C, 12V
FBR51ND12-W1
Power Relay 12VDC 35A SPDT(15.7x12.3x14)mm THT Automotive
8L61-12-111
Economical DIP Reed Relays, 1 Form C, 12V
712D-12
Electromechanical Relay - 12VDC - 390Ohm - 1ADC/0.25AAC - DPDT - (9.4x9.4x6.99)mm - THT - ...