Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2332-05-010
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
The COTO TECHNOLOGY part 2332-05-010, the Smallest Multi-pole Reed Relay with 2 Form A configuration. This compact and versatile relay offers exceptional performance and reliability in a miniature package, making it ideal for applications where space is limited. With its multi-pole design, it provides two independent normally open contacts, allowing for enhanced flexibility in circuitry design. Engineered with premium-quality reed switches, it ensures a low contact resistance and high insulation resistance for optimal electrical performance. The 2332-05-010 is perfect for various industries, including automotive, telecommunications, industrial automation, and more. Experience the power of this cutting-edge relay, providing exceptional functionality in the smallest form factor.
Search Keywords:
233205010
IN STOCK:
495
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$15.08
$75.400
25
$13.27
$331.750
50
$12.52
$626.000
100
$11.82
$1,182.000
250
$10.78
$2,695.000
500
$10.08
$5,040.000
1,000
+
$9.98
$9,980.000
Product Guides