Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2332-05-020
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
The COTO TECHNOLOGY part 2332-05-020, a breakthrough in relay technology. This compact and versatile reed relay is designed to meet the demands of modern electronic applications where space is at a premium. With its small size and remarkable performance, it stands as the smallest multi-pole reed relay available on the market today.Featuring an impressive 2 Form A configuration, this relay is capable of switching high-level signals with ease, ensuring reliable and efficient operation. Its multi-pole design allows for multiple circuits to be controlled simultaneously, providing the flexibility needed for complex applications.Despite its compact size, the COTO TECHNOLOGY part 2332-05-020 delivers exceptional performance characteristics. Its low contact resistance guarantees minimal power loss and ensures accurate signal transmission. The relay also boasts high insulation resistance, providing excellent electrical isolation and preventing signal interference.Whether you're working in the automotive, telecommunications, or industrial sector, this reed relay is an ideal solution for space-constrained applications. Its small size allows for seamless integration into highly compact systems without compromising on performance or durability.Trust in the reliability and precision of COTO TECHNOLOGY as you explore the world of electronic circuitry. Experience the power of the smallest multi-pole reed relay – the COTO TECHNOLOGY part 2332-05-020, 2 Form A.
Search Keywords:
233205020
IN STOCK:
168
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$16.23
$81.150
25
$14.29
$357.250
50
$13.47
$673.500
100
$12.72
$1,272.000
250
$11.60
$2,900.000
500
$10.86
$5,430.000
1,000
+
$10.75
$10,750.000
Product Guides