Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2332-12-000
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Introducing the COTO TECHNOLOGY 2332-12-000, the smallest multi-pole reed relay on the market. With 2 Form A contacts, this relay offers exceptional performance and reliability in a compact design. Ideal for a wide range of applications where space is limited, this reed relay is a top choice for engineers seeking high-quality switching solutions. Trust in COTO TECHNOLOGY for innovative products that deliver outstanding results.
Search Keywords:
233212000
IN STOCK:
101
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$13.58
$67.900
25
$11.89
$297.250
50
$11.20
$560.000
100
$10.62
$1,062.000
250
$10.07
$2,517.500
500
$9.42
$4,710.000
1,000
+
$8.94
$8,940.000
Product Guides