Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2332-12-010
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
The COTO TECHNOLOGY part 2332-12-010 is an incredible innovation in reed relay technology. With its compact design, this relay is the smallest multi-pole option available in the market. It features 2 Form A, which means it has two normally closed (NC) contacts that can handle high switching loads.The miniature size of this relay makes it perfect for applications where space is limited, such as in compact electronic devices, circuit boards, or even in medical equipment. Despite its size, the COTO TECHNOLOGY part 2332-12-010 is engineered for high performance, reliability, and long life.This reed relay offers exceptional electrical characteristics, including low contact resistance and high insulation resistance, ensuring optimal signal integrity and minimal signal loss. It also has fast switching times, allowing for efficient operation in dynamic environments.Whether you need to switch high-frequency signals, control current flow, or manage small loads, the COTO TECHNOLOGY part 2332-12-010 is the perfect choice. Its advanced design and exceptional quality make it a reliable component for a wide range of applications.
Search Keywords:
233212010
IN STOCK:
440
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$15.85
$79.250
25
$12.79
$319.750
50
$12.40
$620.000
100
$12.02
$1,202.000
250
$11.90
$2,975.000
500
$11.51
$5,755.000
1,000
+
$11.23
$11,230.000
Product Guides