Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2333-05-000
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
3PST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
The COTO TECHNOLOGY part 2333-05-000 is the smallest multi-pole reed relay on the market, with 3 Form A configurations. This high-quality relay offers reliable and efficient switching capabilities in a compact and space-saving design. Its small size makes it ideal for applications where limited space is a concern, such as in PCB designs or miniaturized electronic devices. With its exceptional performance and durability, the COTO TECHNOLOGY part 2333-05-000 is an excellent choice for any project requiring a reliable and compact multi-pole reed relay.
Search Keywords:
233305000
IN STOCK:
499
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$17.93
$89.650
25
$15.79
$394.750
50
$14.89
$744.500
100
$14.07
$1,407.000
250
$12.82
$3,205.000
500
$12.00
$6,000.000
1,000
+
$11.88
$11,880.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-5174339-5
68 Position D-Type Cap, Male Pins Connector
1843680
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
5748676-1
Two Piece Backshell - 9 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating ...
97-3057-1007
Cable Clamp Backshell 180° 12SL/14/14S Shell Size Chromate Die Cast Zinc Alloy Automotive ...
MS3102A14S-2S
Conn Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive