Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2333-12-000
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
3PST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
The COTO TECHNOLOGY part 2333-12-000 is a remarkable innovation in reed relays, offering a compact and highly efficient solution for various electrical applications. Boasting the title of the world's smallest multi-pole reed relay, this device features an impressive 3 Form A configuration. Designed with precision and engineering excellence, the 2333-12-000 relay delivers exceptional switching performance, reliability, and space-saving capability. It is ideal for environments where size is of utmost importance, such as in compact electronic devices, medical equipment, telecommunications systems, and industrial automation.Despite its tiny footprint, this reed relay does not compromise on durability or longevity. Built with high-quality materials and advanced manufacturing techniques, it ensures excellent electrical and mechanical endurance, capable of withstanding harsh operating conditions without compromising performance.The 2333-12-000 reed relay offers outstanding contact resistance, insulation resistance, and dielectric strength, along with low thermal EMF and a quick response time. Its 3 Form A configuration allows multiple signal paths to be controlled with exceptional precision and reliability, making it a versatile and indispensable component in various electronic and electrical designs.With COTO TECHNOLOGY's reputation for innovation and reliability, combined with its incomparable small size and excellent performance, the 2333-12-000 reed relay is undoubtedly the ideal choice for engineers and designers seeking the utmost efficiency and space optimization in their projects.
Search Keywords:
233312000
IN STOCK:
344
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$17.94
$89.700
25
$15.79
$394.750
50
$14.89
$744.500
100
$14.06
$1,406.000
250
$12.82
$3,205.000
500
$12.00
$6,000.000
1,000
+
$11.82
$11,820.000
Product Guides