help desk software
DATA SHEET

2341-05-000

Coto Technology

Smallest Multi-pole Reed Relay 1 Form C .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2341-05-000
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
The COTO TECHNOLOGY part 2341-05-000 is a groundbreaking innovation in reed relay technology. This compact relay is the smallest multi-pole relay available, featuring a 1 Form C configuration. With its miniature size, it can be easily integrated into space-constrained applications while still delivering exceptional performance and durability. Whether you're working on automotive, telecommunications, or industrial projects, this reed relay offers reliable switching capabilities with minimal power consumption. Experience the convenience of the COTO TECHNOLOGY part 2341-05-000 and enjoy seamless integration into your electronic designs.
Search Keywords:
234105000
IN STOCK: 153
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$20.50
$102.500
25
$18.15
$453.750
50
$17.11
$855.500
100
$16.08
$1,608.000
250
$14.65
$3,662.500
500
$13.71
$6,855.000
1,000 +
$13.57
$13,570.000
Tools/3D Models
Product Guides