Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2341-05-010
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Introducing the COTO TECHNOLOGY part 2341-05-010, the smallest multi-pole reed relay 1 Form C available on the market. This high-performance relay offers compact size without compromising on functionality, making it ideal for applications where space is limited. Trust COTO TECHNOLOGY for reliable, high-quality components for your electronic devices.
Search Keywords:
234105010
IN STOCK:
274
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$20.64
$103.200
25
$18.34
$458.500
50
$17.27
$863.500
100
$16.28
$1,628.000
250
$14.85
$3,712.500
500
$13.99
$6,995.000
1,000
+
$13.85
$13,850.000
Product Guides