Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2341-05-020
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Introducing COTO TECHNOLOGY's groundbreaking part 2341-05-020 - the Smallest Multi-pole Reed Relay with 1 Form C contact arrangement. This innovative relay is designed to provide superior performance while occupying minimal space, making it ideal for compact electronic devices. The 1 Form C contact configuration ensures versatile application possibilities, further enhancing its utility. With a reputation for high reliability and precision, COTO's Multi-pole Reed Relay guarantees seamless operation and optimal signal transfer, making it the perfect choice for demanding applications in industries such as telecommunications, aerospace, and medical devices. Experience the technological breakthrough that is redefining the standards in miniaturization - order the 2341-05-020 Smallest Multi-pole Reed Relay from COTO TECHNOLOGY today!
Search Keywords:
234105020
IN STOCK:
821
Ships today, if you order in
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$22.44
$22.440
10
$19.02
$190.200
25
$17.82
$445.500
50
$16.75
$837.500
100
$15.77
$1,577.000
250
$14.77
$3,692.500
500
+
$13.80
$6,900.000
Product Guides