Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2341-12-000
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
The COTO TECHNOLOGY part 2341-12-000 is a highly compact and versatile multi-pole reed relay 1 Form C solution. With its miniature size, it offers exceptional space-saving capabilities, making it the ideal choice for applications with limited real estate. Despite its small footprint, this relay maintains exceptional performance, ensuring reliable and efficient switching operations. Its 1 Form C configuration further adds to its versatility, providing enhanced flexibility in various electronic circuits and systems. Trust in the COTO TECHNOLOGY part 2341-12-000 to deliver exceptional functionality in the smallest package possible.
Search Keywords:
234112000
IN STOCK:
272
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$14.41
$72.050
25
$12.70
$317.500
50
$11.96
$598.000
100
$11.71
$1,171.000
250
$11.59
$2,897.500
500
$11.47
$5,735.000
1,000
+
$11.36
$11,360.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BX0026
Battery Holder 2-Cell PP3 Size (Glass/Nylon) Screw
9011-05-11
Miniature SIP Relays, 3 Watt, 4 Pin, 5V
RNCF0603TKY10K0
RES PREC, 10 Kohm, 0603, 0.01%, 5 ppm
G3VM-201DY1
Relay SSR 20mA 1.4V DC-IN 0.25A 160V AC/DC-OUT 4-Pin DIP SMD Tube
G3VM-61G2
Relay SSR 50mA 1.3V DC-IN 0.32A 60V DC-OUT 4-Pin SOP