Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2341-12-010
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Smallest Multi-pole Reed Relay 1 Form C
Search Keywords:
234112010
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$16.90
$84.500
25
$15.31
$382.750
50
$14.63
$731.500
100
$14.00
$1,400.000
250
$13.42
$3,355.000
500
$13.07
$6,535.000
1,000
+
$12.87
$12,870.000
Product Guides