Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2341-12-020
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
The COTO TECHNOLOGY part 2341-12-020 is a highly compact and efficient multi-pole reed relay. With its innovative design, this relay offers a 1 Form C configuration, making it versatile for various applications. Despite its small size, this relay maintains exceptional performance and reliability. It is perfect for applications where space is limited but high-quality switching capabilities are required. Trust COTO TECHNOLOGY's smallest multi-pole reed relay, part 2341-12-020, to deliver efficient and precise switching performance.
Search Keywords:
234112020
IN STOCK:
25
Ships today, if you order in
MOQ for out of Stock Qty:
100
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$21.12
$21.120
25
$16.79
$419.750
50
$15.77
$788.500
100
$14.91
$1,491.000
200
$14.29
$2,858.000
300
$13.68
$4,104.000
400
+
$13.47
$5,388.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ACNM5112SAX
Relays 12VDC 225Ohm 30(NO)/15(NC)A SPDT(15.5x14.8x15.1)mm SMD Middle Load Relay Automotive
ACNM7112SAX
Relays 12VDC 225Ohm 30A SPST-NO(15.5x14.8x15.1)mm SMD Middle Load Relay Automotive
AQW612EH
Solid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP Tube
FBR51ND12-W1
Power Relay 12VDC 35A SPDT(15.7x12.3x14)mm THT Automotive
G3VM-61BR
Relay SSR 30mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP