Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2342-05-000
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum AC Switching Voltage:
100 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
The COTO TECHNOLOGY Part 2342-05-000 is the perfect solution for applications that require a compact and efficient reed relay. With its small size and impressive multi-pole capabilities, this relay offers the versatility needed for a variety of projects. Equipped with 2 Form C contacts, it provides reliable switching and a high level of electrical performance. Whether you need to control circuits, interface with sensors, or perform other switching tasks, the COTO TECHNOLOGY Part 2342-05-000 is the ideal choice for your application.
Search Keywords:
234205000
IN STOCK:
1,045
Ships today, if you order in
MOQ for out of Stock Qty:
100
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$27.57
$27.570
25
$22.46
$561.500
50
$21.11
$1,055.500
100
$19.86
$1,986.000
200
$19.24
$3,848.000
300
$18.62
$5,586.000
400
+
$18.00
$7,200.000
Product Guides