Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2372-05-000
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum AC Switching Voltage:
100 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
N/A
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
The COTO TECHNOLOGY part 2372-05-000 is a high temperature multi-pole reed relay with 2 Form C configuration. This reliable and compact relay is designed to withstand high temperatures and harsh environmental conditions, making it suitable for a wide range of industrial and automotive applications. Its efficient design ensures excellent electrical performance, while its 2 Form C configuration allows for versatile switching capabilities. Trust in the COTO TECHNOLOGY part 2372-05-000 for reliable and durable operation in demanding high-temperature environments.
Search Keywords:
237205000
IN STOCK:
347
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$32.48
$32.480
10
$29.35
$293.500
25
$27.66
$691.500
50
$26.13
$1,306.500
100
$24.59
$2,459.000
250
$23.04
$5,760.000
500
+
$22.81
$11,405.000
Product Guides