help desk software
DATA SHEET

2604-05-401

Coto Technology

Reed Relays 5/6VDC 500Ohm 0.5A SPST-NO (( 19.56mm 8.22mm 8mm)) THT Dry

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2604-05-401
RoHS:
Yes
HTS:
8536410060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Reed Relays 5/6VDC 500Ohm 0.5A SPST-NO (( 19.56mm 8.22mm 8mm)) THT Dry
Search Keywords:
260405401
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
8001-05-011
8001-05-011
VIEW PRODUCT
Tools/3D Models
Product Guides