Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2904-05-421
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
29
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays for ATE and RF 1 Form A, 5V
Search Keywords:
290405421
IN STOCK:
116
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$11.73
$58.650
29
$10.69
$310.010
58
$10.25
$594.500
116
$9.84
$1,141.440
261
$9.46
$2,469.060
522
$9.23
$4,818.060
1,015
+
$9.09
$9,226.350
Product Guides