Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2904-12-311
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
29
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays for ATE and RF 1 Form A, 12V
Search Keywords:
290412311
IN STOCK:
172
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
124
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$15.16
$75.800
25
$13.71
$342.750
50
$12.59
$629.500
124
$11.88
$1,473.120
247
$11.01
$2,719.470
370
$10.14
$3,751.800
493
+
$9.88
$4,870.840
Product Guides