help desk software
DATA SHEET

2904-12-321

Coto Technology

Reed Relays for ATE and RF 1 Form A, 12V

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2904-12-321
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
29
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays for ATE and RF 1 Form A, 12V
Search Keywords:
290412321
IN STOCK: 232
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
124
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.00
$70.000
25
$12.88
$322.000
50
$11.78
$589.000
124
$11.20
$1,388.800
247
$11.09
$2,739.230
370
$10.98
$4,062.600
493 +
$10.87
$5,358.910
Tools/3D Models
Product Guides