Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2911-05-320
RoHS:
Yes
HTS:
8536410060
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
150 V
Maximum DC Switching Voltage:
150 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays for ATE and RF 1 Form C, 5V
Search Keywords:
291105320
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides