help desk software
DATA SHEET

2911-05-321

Coto Technology

Reed Relays for ATE and RF 1 Form C, 5V .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2911-05-321
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
29
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
150 V
Maximum DC Switching Voltage:
150 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
COTO TECHNOLOGY part 2911-05-321 is a high-quality Reed Relay designed specifically for Automated Test Equipment (ATE) and Radio Frequency (RF) applications. This relay, with its 1 Form C configuration, provides reliable and efficient switching capabilities in a compact size. It operates at a low voltage of 5V, making it suitable for various applications where power efficiency is crucial. With its superior performance and long-lasting durability, the COTO TECHNOLOGY 2911-05-321 Reed Relay ensures seamless operation and high precision in ATE and RF systems.
Search Keywords:
291105321
IN STOCK: 806
Ships today, if you order in
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.91
$24.910
10
$20.50
$205.000
29
$19.07
$553.030
58
$17.98
$1,042.840
116
$16.89
$1,959.240
261
$15.80
$4,123.800
522 +
$15.17
$7,918.740
Tools/3D Models
Product Guides