Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2911-12-321
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
29
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
150 V
Maximum DC Switching Voltage:
150 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
COTO TECHNOLOGY presents part number 2911-12-321, a high-quality Reed Relay designed specifically for Automated Test Equipment (ATE) and Radio Frequency (RF) applications. This relay features a 1 Form C configuration, making it suitable for various switching needs. With a voltage rating of 12V, it provides reliable and efficient performance. Built with the precision and durability synonymous with COTO TECHNOLOGY, this Reed Relay is a top choice for professionals in the ATE and RF industries. Trust in COTO TECHNOLOGY's expertise and choose this reliable relay for your electronic projects and applications.
Search Keywords:
291112321
IN STOCK:
523
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$25.37
$25.370
10
$20.57
$205.700
29
$19.09
$553.610
58
$18.09
$1,049.220
116
$17.03
$1,975.480
261
$16.05
$4,189.050
522
+
$15.56
$8,122.320
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1634612-0
BNC HIGH PROFILE R/A INSULATED PCB SOCKET 50 OHM BLACK
2332-05-000
Smallest Multi-pole Reed Relay 2 Form A
TXS2SA-L2-4.5V
Signal Relay 4.5VDC 1A DPDT(15x9.4x8.4)mm SMD Automotive
G6K-2F-RF-S-DC5
Signal Relay 5VDC 1A DPDT(12.8x7.8x5.4)mm SMD
EC2-12NJ
General Purpose Relay - DPDT (2 Form C) - 12VDC Coil - 2 A Contact - 250VAC/220VDC Switchi...