help desk software
DATA SHEET

2920-05-121

Coto Technology

Reed Relays for ATE and RF 1 Form A, 5V .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2920-05-121
RoHS:
No
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
29
Package Type:
Tube
Type:
Mercury Wetted
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
2 A
Maximum Switching Current:
1 A
Maximum Switching Power:
50 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
COTO TECHNOLOGY presents part 2920-05-121, which is a high-quality Reed Relay specifically designed for Automated Test Equipment (ATE) and Radio Frequency (RF) applications. This relay is a 1 Form A type, meaning it is a normally open switch capable of handling a maximum voltage of 5V. With its compact design and excellent electrical performance, this Reed Relay is perfect for use in various applications where high precision and reliability are crucial. Trust COTO TECHNOLOGY's 2920-05-121 to deliver superior performance in your ATE and RF projects.
Search Keywords:
292005121
IN STOCK: 135
Ships today, if you order in
MOQ for out of Stock Qty:
124
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.04
$55.040
25
$34.78
$869.500
50
$33.72
$1,686.000
124
$33.21
$4,118.040
247
$32.72
$8,081.840
370
$32.23
$11,925.100
493 +
$31.74
$15,647.820
Tools/3D Models
Product Guides